DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYM11-100-E3/96

DigiKey Part Number
BYM11-100-E3/96GITR-ND - Tape & Reel (TR)
BYM11-100-E3/96GICT-ND - Cut Tape (CT)
BYM11-100-E3/96GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BYM11-100-E3/96
Description
DIODE STANDARD 100V 1A DO213AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-213AB
Datasheet
 Datasheet
EDA/CAD Models
BYM11-100-E3/96 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.798
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,23800 €2,38 €
1000,19030 €19,03 €
5000,14342 €71,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,07797 €116,95 €
3.0000,07731 €231,93 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €