
BY448TAP | |
|---|---|
DigiKey Part Number | BY448TAPGICT-ND - Cut Tape (CT) BY448TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY448TAP |
Description | DIODE AVALANCHE 1500V 2A SOD57 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 1500 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
EDA/CAD Models | BY448TAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1500 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 3 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-57 | |
Operating Temperature - Junction | 140°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,39600 € | 3,96 € |
| 100 | 0,36430 € | 36,43 € |
| 500 | 0,28118 € | 140,59 € |
| 1.000 | 0,24703 € | 247,03 € |
| 2.000 | 0,23183 € | 463,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18138 € | 906,90 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |










