SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY203-20STR

DigiKey Part Number
BY203-20STR-ND - Tape & Reel (TR)
BY203-20SCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BY203-20STR
Description
DIODE AVAL 2000V 250MA SOD57
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 2000 V 250mA Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
2000 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
2.4 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
300 ns
Current - Reverse Leakage @ Vr
2 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-57
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42.656
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,43500 €4,35 €
1000,34390 €34,39 €
5000,29410 €147,05 €
1.0000,28564 €285,64 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,25679 €1.283,95 €
10.0000,23897 €2.389,70 €
15.0000,23320 €3.498,00 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €