Similar

BAY80-TAP | |
|---|---|
DigiKey Part Number | BAY80-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BAY80-TAP |
Description | DIODE STD 120V 250MA DO204AH |
Customer Reference | |
Detailed Description | Diode 120 V 250mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 120 V |
Mfr | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Packaging Tape & Box (TB) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 120 V | Package / Case |
Current - Average Rectified (Io) 250mA | Supplier Device Package DO-204AH (DO-35) |
Voltage - Forward (Vf) (Max) @ If 1.07 V @ 150 mA | Operating Temperature - Junction 175°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3595 | onsemi | 5.201 | 1N3595-ND | 0,17000 € | Similar |
| 1N3595TR | onsemi | 14.816 | 1N3595CT-ND | 0,19000 € | Similar |
| 1N458A | Microchip Technology | 0 | 1N458AMS-ND | 1,64000 € | Similar |
| BAY72TR | onsemi | 5.585 | BAY72TRFSCT-ND | 0,22000 € | Similar |
| FDH300A | onsemi | 20.539 | FDH300A-ND | 0,19000 € | Similar |



