
BAY135-TAP | |
|---|---|
DigiKey Part Number | BAY135-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BAY135-TAP |
Description | DIODE STD 125V 200MA DO204AH |
Customer Reference | |
Detailed Description | Diode 125 V 200mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 3 nA @ 60 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 125 V | Supplier Device Package DO-204AH (DO-35) |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 30 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV20,113 | Nexperia USA Inc. | 250.000 | 1727-2171-2-ND | 0,05949 € | Similar |
| BAV20,133 | Nexperia USA Inc. | 7.800 | 1727-6117-1-ND | 0,16000 € | Similar |
| BAV20,143 | Nexperia USA Inc. | 70.000 | 1727-BAV20,143CT-ND | 0,10000 € | Similar |
| BAY72TR | onsemi | 5.585 | BAY72TRFSCT-ND | 0,22000 € | Similar |



