
BAV70-G3-08 | |
|---|---|
DigiKey Part Number | 112-BAV70-G3-08TR-ND - Tape & Reel (TR) 112-BAV70-G3-08CT-ND - Cut Tape (CT) 112-BAV70-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70-G3-08 |
Description | DIODE ARRAY GP 70V 250MA SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 250mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 250mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,08510 € | 8,51 € |
| 500 | 0,06248 € | 31,24 € |
| 1.000 | 0,05516 € | 55,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04285 € | 128,55 € |
| 6.000 | 0,03840 € | 230,40 € |
| 9.000 | 0,03613 € | 325,17 € |
| 15.000 | 0,03188 € | 478,20 € |
| 21.000 | 0,03176 € | 666,96 € |
| 30.000 | 0,03059 € | 917,70 € |
| 75.000 | 0,02908 € | 2.181,00 € |
| 150.000 | 0,02537 € | 3.805,50 € |
| 300.000 | 0,02387 € | 7.161,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


