BAV21WS-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5.995
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,03228 €

Similar


Toshiba Semiconductor and Storage
In Stock: 16.414
Unit Price: 0,24000 €
Datasheet

Similar


onsemi
In Stock: 20.767
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 198.902
Unit Price: 0,09000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 358
Unit Price: 0,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.410
Unit Price: 0,13000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 35.244
Unit Price: 0,10000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 5.392
Unit Price: 0,10000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 4.380
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,09000 €
Datasheet
BAT43WS-G3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV21WS-HE3-18

DigiKey Part Number
BAV21WS-HE3-18GITR-ND - Tape & Reel (TR)
BAV21WS-HE3-18GICT-ND - Cut Tape (CT)
BAV21WS-HE3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV21WS-HE3-18
Description
DIODE STANDARD 200V 250MA SOD323
Customer Reference
Detailed Description
Diode 200 V 250mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types