Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAV20WS-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BAV20WS-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV20WS-HE3_A-08 |
Description | DIODE STANDARD 150V 250MA SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,06761 € | 1.014,15 € |
| 30.000 | 0,06238 € | 1.871,40 € |
| 45.000 | 0,05971 € | 2.686,95 € |
| 75.000 | 0,05672 € | 4.254,00 € |
| 105.000 | 0,05599 € | 5.878,95 € |
| Unit Price without VAT: | 0,06761 € |
|---|---|
| Unit Price with VAT: | 0,08046 € |


