Similar
Similar
Similar
Similar
Similar

BAV20WS-G3-18 | |
|---|---|
DigiKey Part Number | BAV20WS-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV20WS-G3-18 |
Description | DIODE STANDARD 150V 250MA SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05477 € | 547,70 € |
| 20.000 | 0,05007 € | 1.001,40 € |
| 30.000 | 0,04768 € | 1.430,40 € |
| 50.000 | 0,04499 € | 2.249,50 € |
| 70.000 | 0,04339 € | 3.037,30 € |
| 100.000 | 0,04185 € | 4.185,00 € |
| Unit Price without VAT: | 0,05477 € |
|---|---|
| Unit Price with VAT: | 0,06518 € |





