
BAV20WS-G3-08 | |
|---|---|
DigiKey Part Number | 112-BAV20WS-G3-08TR-ND - Tape & Reel (TR) 112-BAV20WS-G3-08CT-ND - Cut Tape (CT) 112-BAV20WS-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV20WS-G3-08 |
Description | DIODE STANDARD 150V 250MA SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,12750 € | 12,75 € |
| 500 | 0,09454 € | 47,27 € |
| 1.000 | 0,08390 € | 83,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07034 € | 211,02 € |
| 6.000 | 0,06349 € | 380,94 € |
| 9.000 | 0,06000 € | 540,00 € |
| 15.000 | 0,05608 € | 841,20 € |
| 21.000 | 0,05375 € | 1.128,75 € |
| 30.000 | 0,05149 € | 1.544,70 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


