
BAV20WS-G3-08 | |
|---|---|
DigiKey Part Number | 112-BAV20WS-G3-08TR-ND - Tape & Reel (TR) 112-BAV20WS-G3-08CT-ND - Cut Tape (CT) 112-BAV20WS-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV20WS-G3-08 |
Description | DIODE STANDARD 150V 250MA SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,08140 € | 8,14 € |
| 500 | 0,05974 € | 29,87 € |
| 1.000 | 0,05270 € | 52,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04374 € | 131,22 € |
| 6.000 | 0,03921 € | 235,26 € |
| 9.000 | 0,03690 € | 332,10 € |
| 15.000 | 0,03188 € | 478,20 € |
| 21.000 | 0,03176 € | 666,96 € |
| 30.000 | 0,03127 € | 938,10 € |
| 75.000 | 0,02908 € | 2.181,00 € |
| 150.000 | 0,02451 € | 3.676,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

