Diode 150 V 250mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV20WS-E3-18

DigiKey Part Number
BAV20WS-E3-18GITR-ND - Tape & Reel (TR)
BAV20WS-E3-18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAV20WS-E3-18
Description
DIODE STANDARD 150V 250MA SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 150 V 250mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.702
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20300 €2,03 €
1000,12750 €12,75 €
5000,09454 €47,27 €
1.0000,08390 €83,90 €
2.0000,07492 €149,84 €
5.0000,06518 €325,90 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05915 €591,50 €
20.0000,05408 €1.081,60 €
30.0000,05149 €1.544,70 €
50.0000,04859 €2.429,50 €
70.0000,04687 €3.280,90 €
100.0000,04519 €4.519,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €