


BAV20W-E3-18 | |
|---|---|
DigiKey Part Number | BAV20W-E3-18GITR-ND - Tape & Reel (TR) BAV20W-E3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAV20W-E3-18 |
Description | DIODE STANDARD 150V 250MA SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 250mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV20WS | Diotec Semiconductor | 1.952 | 4878-BAV20WSCT-ND | 0,13000 € | Similar |
| MMSD103T1G | onsemi | 28.244 | MMSD103T1GOSCT-ND | 0,17000 € | Similar |
| MMSD3070 | onsemi | 34.386 | MMSD3070CT-ND | 0,25000 € | Similar |
| SMMSD103T1G | onsemi | 10.822 | SMMSD103T1GOSCT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21100 € | 2,11 € |
| 100 | 0,13250 € | 13,25 € |
| 500 | 0,09842 € | 49,21 € |
| 1.000 | 0,08740 € | 87,40 € |
| 2.000 | 0,07812 € | 156,24 € |
| 5.000 | 0,06805 € | 340,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06181 € | 618,10 € |
| 20.000 | 0,05657 € | 1.131,40 € |
| 30.000 | 0,05390 € | 1.617,00 € |
| 50.000 | 0,05089 € | 2.544,50 € |
| 70.000 | 0,04911 € | 3.437,70 € |
| 100.000 | 0,04739 € | 4.739,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

