Diode 150 V 250mA Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV20-TAP

DigiKey Part Number
BAV20-TAPGICT-ND - Cut Tape (CT)
BAV20-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BAV20-TAP
Description
DIODE STD 150V 250MA DO204AH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 150 V 250mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
EDA/CAD Models
BAV20-TAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Mfr
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
150 V
Package / Case
Current - Average Rectified (Io)
250mA
Supplier Device Package
DO-204AH (DO-35)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Operating Temperature - Junction
175°C (Max)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
50 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.349
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,19700 €1,97 €
1000,12390 €12,39 €
5000,09186 €45,93 €
1.0000,08150 €81,50 €
2.0000,07276 €145,52 €
5.0000,06327 €316,35 €
Tape & Box (TB)
QuantityUnit PriceExt Price
10.0000,05740 €574,00 €
20.0000,05246 €1.049,20 €
30.0000,04995 €1.498,50 €
50.0000,04712 €2.356,00 €
70.0000,04544 €3.180,80 €
100.0000,04381 €4.381,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €