
BAV19WS-E3-08 | |
|---|---|
DigiKey Part Number | 112-BAV19WS-E3-08TR-ND - Tape & Reel (TR) 112-BAV19WS-E3-08CT-ND - Cut Tape (CT) 112-BAV19WS-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV19WS-E3-08 |
Description | DIODE STANDARD 100V 250MA SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAV19WS-E3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,07950 € | 7,95 € |
| 500 | 0,05834 € | 29,17 € |
| 1.000 | 0,05146 € | 51,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04268 € | 128,04 € |
| 6.000 | 0,03628 € | 217,68 € |
| 9.000 | 0,03117 € | 280,53 € |
| 15.000 | 0,03008 € | 451,20 € |
| 21.000 | 0,02997 € | 629,37 € |
| 30.000 | 0,02896 € | 868,80 € |
| 75.000 | 0,02725 € | 2.043,75 € |
| 150.000 | 0,02671 € | 4.006,50 € |
| 300.000 | 0,02375 € | 7.125,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |










