
BAV18-TAP | |
|---|---|
DigiKey Part Number | BAV18-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BAV18-TAP |
Description | DIODE STANDARD 50V 250MA DO204AH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 250mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,04363 € | 2.181,50 € |
| 100.000 | 0,04057 € | 4.057,00 € |
| 150.000 | 0,03931 € | 5.896,50 € |
| Unit Price without VAT: | 0,04363 € |
|---|---|
| Unit Price with VAT: | 0,05192 € |




