
BAT85S-TAP | |
|---|---|
DigiKey Part Number | BAT85S-TAPCT-ND - Cut Tape (CT) BAT85S-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BAT85S-TAP |
Description | DIODE SCHOTTKY 30V 200MA DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | BAT85S-TAP Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DO-204AH (DO-35) |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,16400 € | 16,40 € |
| 500 | 0,12272 € | 61,36 € |
| 1.000 | 0,10937 € | 109,37 € |
| 2.000 | 0,09811 € | 196,22 € |
| 5.000 | 0,08591 € | 429,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07836 € | 783,60 € |
| 20.000 | 0,07202 € | 1.440,40 € |
| 30.000 | 0,06878 € | 2.063,40 € |
| 50.000 | 0,06515 € | 3.257,50 € |
| 70.000 | 0,06299 € | 4.409,30 € |
| 100.000 | 0,06090 € | 6.090,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |










