BAT82S-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 22.695
Unit Price: 0,20000 €
Datasheet
Diode 50 V 30mA Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT82S-TAP

DigiKey Part Number
BAT82S-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BAT82S-TAP
Description
DIODE SCHOTTKY 50V 30MA DO204AH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 50 V 30mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
200 nA @ 50 V
Capacitance @ Vr, F
1.6pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
50.0000,05549 €2.774,50 €
100.0000,05196 €5.196,00 €
Manufacturers Standard Package
Unit Price without VAT:0,05549 €
Unit Price with VAT:0,06603 €