BAT54S-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 6.748
Unit Price: 0,46000 €
Datasheet

Upgrade


Infineon Technologies
In Stock: 413.612
Unit Price: 0,30000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 13.576
Unit Price: 0,24000 €
Datasheet

Upgrade


onsemi
In Stock: 43.293
Unit Price: 0,15000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,04771 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 1.181
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 215.013
Unit Price: 0,13000 €
Datasheet
Diode Array 1 Pair Series Connection 30 V Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Series Connection 30 V Surface Mount TO-236-3, SC-59, SOT-23-3

BAT54S-HE3-18

DigiKey Part Number
BAT54S-HE3-18GITR-ND - Tape & Reel (TR)
BAT54S-HE3-18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAT54S-HE3-18
Description
DIODE ARRAY SCHOTTKY 30V SOT23-3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
125°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types