
BAT54C-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BAT54C-HE3_A-18TR-ND - Tape & Reel (TR) 112-BAT54C-HE3_A-18CT-ND - Cut Tape (CT) 112-BAT54C-HE3_A-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54C-HE3_A-18 |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54C-HE3_A-18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17900 € | 1,79 € |
| 100 | 0,11190 € | 11,19 € |
| 500 | 0,08286 € | 41,43 € |
| 1.000 | 0,07347 € | 73,47 € |
| 2.000 | 0,06554 € | 131,08 € |
| 5.000 | 0,05694 € | 284,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05162 € | 516,20 € |
| 20.000 | 0,04714 € | 942,80 € |
| 30.000 | 0,04485 € | 1.345,50 € |
| 50.000 | 0,04229 € | 2.114,50 € |
| 70.000 | 0,04077 € | 2.853,90 € |
| 100.000 | 0,03929 € | 3.929,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

