
BAT54C-G3-08 | |
|---|---|
DigiKey Part Number | 112-BAT54C-G3-08TR-ND - Tape & Reel (TR) 112-BAT54C-G3-08CT-ND - Cut Tape (CT) 112-BAT54C-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54C-G3-08 |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11500 € | 1,15 € |
| 100 | 0,09440 € | 9,44 € |
| 500 | 0,06958 € | 34,79 € |
| 1.000 | 0,06153 € | 61,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05127 € | 153,81 € |
| 6.000 | 0,04609 € | 276,54 € |
| 9.000 | 0,04344 € | 390,96 € |
| 15.000 | 0,03548 € | 532,20 € |
| 21.000 | 0,03535 € | 742,35 € |
| 30.000 | 0,03523 € | 1.056,90 € |
| 75.000 | 0,03323 € | 2.492,25 € |
| 150.000 | 0,03259 € | 4.888,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |







