
BAT43WS-HE3-18 | |
|---|---|
DigiKey Part Number | 112-BAT43WS-HE3-18TR-ND - Tape & Reel (TR) 112-BAT43WS-HE3-18CT-ND - Cut Tape (CT) 112-BAT43WS-HE3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT43WS-HE3-18 |
Description | DIODE SCHOTTKY 30V 200MA SOD323 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04711 € | 471,10 € |
| 20.000 | 0,04405 € | 881,00 € |
| 30.000 | 0,04334 € | 1.300,20 € |
| 50.000 | 0,04236 € | 2.118,00 € |
| 70.000 | 0,03793 € | 2.655,10 € |
| Unit Price without VAT: | 0,04711 € |
|---|---|
| Unit Price with VAT: | 0,05606 € |

