Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAT42WS-E3-08 | |
|---|---|
DigiKey Part Number | 112-BAT42WS-E3-08TR-ND - Tape & Reel (TR) 112-BAT42WS-E3-08CT-ND - Cut Tape (CT) 112-BAT42WS-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT42WS-E3-08 |
Description | DIODE SCHOTTKY 30V 200MA SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 50 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B0530WS-7-F | Diodes Incorporated | 105.417 | B0530WS-FDICT-ND | 0,27000 € | Similar |
| BAS3010A03WE6327HTSA1 | Infineon Technologies | 0 | BAS3010A03WE6327HTSA1CT-ND | 0,47000 € | Similar |
| BAS3010B03WE6327HTSA1 | Infineon Technologies | 0 | BAS3010B03WE6327HTSA1CT-ND | 0,59000 € | Similar |
| BAT54WS-7-F | Diodes Incorporated | 175.020 | BAT54WS-FDICT-ND | 0,17000 € | Similar |
| BAT760-7 | Diodes Incorporated | 0 | BAT760DICT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,15240 € | 15,24 € |
| 500 | 0,11370 € | 56,85 € |
| 1.000 | 0,10121 € | 101,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08530 € | 255,90 € |
| 6.000 | 0,07728 € | 463,68 € |
| 9.000 | 0,07319 € | 658,71 € |
| 15.000 | 0,06859 € | 1.028,85 € |
| 21.000 | 0,06586 € | 1.383,06 € |
| 30.000 | 0,06322 € | 1.896,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |








