
BAS86-M-08 | |
|---|---|
DigiKey Part Number | 112-BAS86-M-08TR-ND - Tape & Reel (TR) 112-BAS86-M-08CT-ND - Cut Tape (CT) 112-BAS86-M-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS86-M-08 |
Description | DIODE SCHOTTKY 50V 200MA SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Capacitance @ Vr, F | 8pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18700 € | 1,87 € |
| 100 | 0,11700 € | 11,70 € |
| 500 | 0,08680 € | 43,40 € |
| 1.000 | 0,07701 € | 77,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06638 € | 165,95 € |
| 5.000 | 0,05980 € | 299,00 € |
| 7.500 | 0,05644 € | 423,30 € |
| 12.500 | 0,04995 € | 624,38 € |
| 17.500 | 0,04843 € | 847,52 € |
| 25.000 | 0,04693 € | 1.173,25 € |
| 62.500 | 0,04347 € | 2.716,88 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |


