
BAS85-GS18 | |
|---|---|
DigiKey Part Number | BAS85-GS18GITR-ND - Tape & Reel (TR) BAS85-GS18GICT-ND - Cut Tape (CT) BAS85-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS85-GS18 |
Description | DIODE SCHOTTKY 30V 200MA SOD80 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17900 € | 1,79 € |
| 100 | 0,11240 € | 11,24 € |
| 500 | 0,08306 € | 41,53 € |
| 1.000 | 0,07356 € | 73,56 € |
| 2.000 | 0,06556 € | 131,12 € |
| 5.000 | 0,05688 € | 284,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05151 € | 515,10 € |
| 20.000 | 0,04698 € | 939,60 € |
| 30.000 | 0,04468 € | 1.340,40 € |
| 50.000 | 0,04209 € | 2.104,50 € |
| 70.000 | 0,04056 € | 2.839,20 € |
| 100.000 | 0,03906 € | 3.906,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |






