
BAS83-GS18 | |
|---|---|
DigiKey Part Number | BAS83-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS83-GS18 |
Description | DIODE SCHOTTKY 60V 30MA SOD80 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 30mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 60 V | |
Capacitance @ Vr, F | 1.6pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04085 € | 408,50 € |
| 20.000 | 0,03843 € | 768,60 € |
| 30.000 | 0,03131 € | 939,30 € |
| 50.000 | 0,02905 € | 1.452,50 € |
| Unit Price without VAT: | 0,04085 € |
|---|---|
| Unit Price with VAT: | 0,04861 € |

