
BAS81-GS18 | |
|---|---|
DigiKey Part Number | BAS81-GS18GITR-ND - Tape & Reel (TR) BAS81-GS18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAS81-GS18 |
Description | DIODE SCHOTTKY 40V 30MA SOD80 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 40 V | |
Capacitance @ Vr, F | 1.6pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16900 € | 1,69 € |
| 100 | 0,10530 € | 10,53 € |
| 500 | 0,07786 € | 38,93 € |
| 1.000 | 0,06897 € | 68,97 € |
| 2.000 | 0,06147 € | 122,94 € |
| 5.000 | 0,05333 € | 266,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04165 € | 416,50 € |
| 20.000 | 0,03789 € | 757,80 € |
| 30.000 | 0,03598 € | 1.079,40 € |
| 50.000 | 0,03383 € | 1.691,50 € |
| 70.000 | 0,03255 € | 2.278,50 € |
| 100.000 | 0,03131 € | 3.131,00 € |
| 250.000 | 0,02905 € | 7.262,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

