BAS70-06-V-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 28.420
Unit Price: 0,12000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 22.160
Unit Price: 0,10000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 12.412
Unit Price: 0,14000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5.323
Unit Price: 0,16000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.930
Unit Price: 0,25000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,03402 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 2.500
Unit Price: 0,17000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 83
Unit Price: 0,17000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,05444 €
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23

BAS70-06-V-GS18

DigiKey Part Number
BAS70-06-V-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS70-06-V-GS18
Description
DIODE ARR SCHOTT 70V 200MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 70 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
410 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.