BAS40-06-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,04553 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 18.590
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9.995
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,04890 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05162 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 15.000
Unit Price: 0,28000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 1.602.353
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 3.817
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,04419 €

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6.000
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 2.689
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 14.512
Unit Price: 0,52000 €
Datasheet
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23

BAS40-06-HE3-18

DigiKey Part Number
BAS40-06-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS40-06-HE3-18
Description
DIODE ARR SCHOTT 40V 200MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS40-06-HE3-18 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Operating Temperature - Junction
125°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types