
BAS383-TR | |
|---|---|
DigiKey Part Number | BAS383GITR-ND - Tape & Reel (TR) BAS383GICT-ND - Cut Tape (CT) BAS383GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS383-TR |
Description | DIODE SCHOTTK 60V 30MA MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 30mA Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 60 V | |
Capacitance @ Vr, F | 1.6pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MicroMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18000 € | 1,80 € |
| 100 | 0,11260 € | 11,26 € |
| 500 | 0,08324 € | 41,62 € |
| 1.000 | 0,07374 € | 73,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06342 € | 158,55 € |
| 5.000 | 0,05702 € | 285,10 € |
| 7.500 | 0,05376 € | 403,20 € |
| 12.500 | 0,05009 € | 626,12 € |
| 17.500 | 0,04792 € | 838,60 € |
| 25.000 | 0,04580 € | 1.145,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

