
BAS383-TR | |
|---|---|
DigiKey Part Number | BAS383GITR-ND - Tape & Reel (TR) BAS383GICT-ND - Cut Tape (CT) BAS383GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS383-TR |
Description | DIODE SCHOTTK 60V 30MA MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 30mA Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 60 V | |
Capacitance @ Vr, F | 1.6pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MicroMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,11400 € | 11,40 € |
| 500 | 0,08428 € | 42,14 € |
| 1.000 | 0,07467 € | 74,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06422 € | 160,55 € |
| 5.000 | 0,05774 € | 288,70 € |
| 7.500 | 0,05444 € | 408,30 € |
| 12.500 | 0,05072 € | 634,00 € |
| 17.500 | 0,04852 € | 849,10 € |
| 25.000 | 0,04638 € | 1.159,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

