Similar
Similar

BAS34-TAP | |
|---|---|
DigiKey Part Number | BAS34-TAPGICT-ND - Cut Tape (CT) BAS34-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BAS34-TAP |
Description | DIODE STANDARD 60V 200MA DO204AH |
Customer Reference | |
Detailed Description | Diode 60 V 200mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 nA @ 30 V |
Mfr | Capacitance @ Vr, F 3pF @ 0V, 1MHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package DO-204AH (DO-35) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction 175°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N457 | onsemi | 1.704 | 1N457FS-ND | 0,21000 € | Similar |
| 1N457A | onsemi | 14.565 | 1N457A-ND | 0,15000 € | Similar |
| 1N457TR | onsemi | 615 | 1N457CT-ND | 0,23000 € | Similar |
| 1N483B | Microchip Technology | 0 | 1N483BMS-ND | 5,52333 € | Similar |
| 1N5194 | Microchip Technology | 0 | 1N5194-ND | 7,06778 € | Similar |




