
BAS286-GS08 | |
|---|---|
DigiKey Part Number | 112-BAS286-GS08TR-ND - Tape & Reel (TR) 112-BAS286-GS08CT-ND - Cut Tape (CT) 112-BAS286-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS286-GS08 |
Description | DIODE SCHOTTKY 50V 200MA SOD80 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
EDA/CAD Models | BAS286-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Capacitance @ Vr, F | 8pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14300 € | 1,43 € |
| 100 | 0,11660 € | 11,66 € |
| 500 | 0,08648 € | 43,24 € |
| 1.000 | 0,07671 € | 76,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06612 € | 165,30 € |
| 5.000 | 0,05957 € | 297,85 € |
| 7.500 | 0,05622 € | 421,65 € |
| 12.500 | 0,04977 € | 622,12 € |
| 17.500 | 0,04960 € | 868,00 € |
| 25.000 | 0,04807 € | 1.201,75 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

