
BAS285-GS18 | |
|---|---|
DigiKey Part Number | BAS285-GS18GITR-ND - Tape & Reel (TR) BAS285-GS18GICT-ND - Cut Tape (CT) BAS285-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS285-GS18 |
Description | DIODE SCHOTTKY 30V 200MA SOD80 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2.3 µA @ 25 V |
Mfr | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-80 QuadroMELF |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Operating Temperature - Junction 125°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,12150 € | 12,15 € |
| 500 | 0,08998 € | 44,99 € |
| 1.000 | 0,07979 € | 79,79 € |
| 2.000 | 0,07121 € | 142,42 € |
| 5.000 | 0,06189 € | 309,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05613 € | 561,30 € |
| 20.000 | 0,05128 € | 1.025,60 € |
| 30.000 | 0,04881 € | 1.464,30 € |
| 50.000 | 0,04603 € | 2.301,50 € |
| 70.000 | 0,04439 € | 3.107,30 € |
| 100.000 | 0,04279 € | 4.279,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |



