
BAS21-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BAS21-HE3_A-18TR-ND - Tape & Reel (TR) 112-BAS21-HE3_A-18CT-ND - Cut Tape (CT) 112-BAS21-HE3_A-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21-HE3_A-18 |
Description | DIODE STANDARD 200V 200MA SOT233 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14000 € | 1,40 € |
| 100 | 0,08740 € | 8,74 € |
| 500 | 0,06422 € | 32,11 € |
| 1.000 | 0,05545 € | 55,45 € |
| 2.000 | 0,05040 € | 100,80 € |
| 5.000 | 0,04353 € | 217,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03489 € | 348,90 € |
| 20.000 | 0,03196 € | 639,20 € |
| 30.000 | 0,03182 € | 954,60 € |
| 50.000 | 0,03074 € | 1.537,00 € |
| 70.000 | 0,02942 € | 2.059,40 € |
| 250.000 | 0,02699 € | 6.747,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

