
BAS16WS-G3-18 | |
|---|---|
DigiKey Part Number | 112-BAS16WS-G3-18TR-ND - Tape & Reel (TR) 112-BAS16WS-G3-18CT-ND - Cut Tape (CT) 112-BAS16WS-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16WS-G3-18 |
Description | DIODE STANDARD 75V 250MA SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08900 € | 0,89 € |
| 100 | 0,07320 € | 7,32 € |
| 500 | 0,05350 € | 26,75 € |
| 1.000 | 0,04620 € | 46,20 € |
| 2.000 | 0,04175 € | 83,50 € |
| 5.000 | 0,03591 € | 179,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02181 € | 218,10 € |
| 20.000 | 0,02159 € | 431,80 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

