BAT43WS-G3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16WS-G3-18

DigiKey Part Number
112-BAS16WS-G3-18TR-ND - Tape & Reel (TR)
112-BAS16WS-G3-18CT-ND - Cut Tape (CT)
112-BAS16WS-G3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16WS-G3-18
Description
DIODE STANDARD 75V 250MA SOD323
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,08900 €0,89 €
1000,07320 €7,32 €
5000,05350 €26,75 €
1.0000,04620 €46,20 €
2.0000,04175 €83,50 €
5.0000,03591 €179,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02181 €218,10 €
20.0000,02159 €431,80 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €