BA604-GS08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 17.503
Unit Price: 0,31000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.252
Unit Price: 0,14000 €
Diode 50 V 200mA Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA604-GS08

DigiKey Part Number
BA604-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA604-GS08
Description
DIODE STANDARD 50V 200MA SOD80
Customer Reference
Detailed Description
Diode 50 V 200mA Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
50 nA @ 20 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes