
BA283-TAP | |
|---|---|
DigiKey Part Number | BA283-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BA283-TAP |
Description | RF DIODE STANDARD 35V DO-204AH |
Customer Reference | |
Detailed Description | RF Diode Standard - Single 35V 100 mA DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Diode Type | Standard - Single | |
Voltage - Peak Reverse (Max) | 35V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 1.2pF @ 3V, 100MHz | |
Resistance @ If, F | 900mOhm @ 10mA, 200MHz | |
Operating Temperature | 125°C (TJ) | |
Package / Case | DO-204AH, DO-35, Axial | |
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |

