DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B330LA-E3/5AT

DigiKey Part Number
B330LA-E3/5ATGITR-ND - Tape & Reel (TR)
B330LA-E3/5ATGICT-ND - Cut Tape (CT)
B330LA-E3/5ATGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B330LA-E3/5AT
Description
DIODE SCHOTTKY 30V 3A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.608
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,31700 €3,17 €
1000,23980 €23,98 €
5000,18226 €91,13 €
1.0000,15873 €158,73 €
2.0000,13752 €275,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,10570 €792,75 €
15.0000,10508 €1.576,20 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €