Zener Diode Array 1 Pair Common Anode 4.3 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C4V3-E3-08

DigiKey Part Number
112-AZ23C4V3-E3-08TR-ND - Tape & Reel (TR)
112-AZ23C4V3-E3-08CT-ND - Cut Tape (CT)
112-AZ23C4V3-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C4V3-E3-08
Description
DIODE ZENER ARRAY 4.3V SOT-23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 4.3 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
4.3 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
95 Ohms
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.159
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27800 €2,78 €
1000,17610 €17,61 €
5000,13200 €66,00 €
1.0000,11776 €117,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09962 €298,86 €
6.0000,09048 €542,88 €
9.0000,08582 €772,38 €
15.0000,08058 €1.208,70 €
21.0000,07747 €1.626,87 €
30.0000,07446 €2.233,80 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €