


AU1FM-M3/H | |
|---|---|
DigiKey Part Number | 112-AU1FM-M3/HTR-ND - Tape & Reel (TR) 112-AU1FM-M3/HCT-ND - Cut Tape (CT) 112-AU1FM-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AU1FM-M3/H |
Description | DIODE AVALANCHE 1000V 1A DO219AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 8.2pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,13700 € | 13,70 € |
| 500 | 0,10208 € | 51,04 € |
| 1.000 | 0,09080 € | 90,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05845 € | 175,35 € |
| 6.000 | 0,05528 € | 331,68 € |
| 9.000 | 0,05464 € | 491,76 € |
| 15.000 | 0,05434 € | 815,10 € |
| 21.000 | 0,05416 € | 1.137,36 € |
| 30.000 | 0,05399 € | 1.619,70 € |
| 75.000 | 0,05123 € | 3.842,25 € |
| 150.000 | 0,05028 € | 7.542,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


