Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AS1PJHM3/84A | |
|---|---|
DigiKey Part Number | AS1PJHM3/84A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS1PJHM3/84A |
Description | DIODE AVAL 600V 1.5A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Series | Capacitance @ Vr, F 10.4pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-220AA (SMP) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS1PJ-M3/84A | Vishay General Semiconductor - Diodes Division | 1.803 | AS1PJ-M3/84ACT-ND | 0,85000 € | Parametric Equivalent |
| AS1PJ-M3/85A | Vishay General Semiconductor - Diodes Division | 0 | AS1PJ-M3/85A-ND | 0,11121 € | Parametric Equivalent |
| AS1PJHM3/85A | Vishay General Semiconductor - Diodes Division | 0 | AS1PJHM3/85A-ND | 0,13178 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,13986 € | 839,16 € |
| Unit Price without VAT: | 0,13986 € |
|---|---|
| Unit Price with VAT: | 0,16643 € |


