


AS1FM-M3/H | |
|---|---|
DigiKey Part Number | 112-AS1FM-M3/HTR-ND - Tape & Reel (TR) 112-AS1FM-M3/HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AS1FM-M3/H |
Description | DIODE AVAL 1000V 1.5A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 8.8pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32200 € | 3,22 € |
| 100 | 0,20520 € | 20,52 € |
| 500 | 0,15464 € | 77,32 € |
| 1.000 | 0,13833 € | 138,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11759 € | 352,77 € |
| 6.000 | 0,10713 € | 642,78 € |
| 9.000 | 0,10180 € | 916,20 € |
| 15.000 | 0,09581 € | 1.437,15 € |
| 21.000 | 0,09227 € | 1.937,67 € |
| 30.000 | 0,08882 € | 2.664,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

