


AS1FGHM3/I | |
|---|---|
DigiKey Part Number | 112-AS1FGHM3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS1FGHM3/I |
Description | DIODE AVAL 400V 1.5A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 8.8pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 400 V | Mounting Type |
Current - Average Rectified (Io) 1.5A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Supplier Device Package DO-219AB (SMF) |
Speed Standard Recovery >500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS1FG-M3/H | Vishay General Semiconductor - Diodes Division | 17.965 | 112-AS1FG-M3/HCT-ND | 0,50000 € | Parametric Equivalent |
| AS1FG-M3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-AS1FG-M3/ITR-ND | 0,08468 € | Parametric Equivalent |
| AS1FGHM3/H | Vishay General Semiconductor - Diodes Division | 16.308 | 112-AS1FGHM3/HCT-ND | 0,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,10746 € | 2.149,20 € |
| Unit Price without VAT: | 0,10746 € |
|---|---|
| Unit Price with VAT: | 0,12788 € |


