Diode 200 V 1.5A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1.5A Surface Mount DO-219AB (SMF)
DO-219AB SFM

AS1FDHM3/H

DigiKey Part Number
112-AS1FDHM3/HTR-ND - Tape & Reel (TR)
112-AS1FDHM3/HCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AS1FDHM3/H
Description
DIODE AVAL 200V 1.5A DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 200 V 1.5A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.3 µs
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
8.8pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.745
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35100 €3,51 €
1000,22450 €22,45 €
5000,16982 €84,91 €
1.0000,15214 €152,14 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12967 €389,01 €
6.0000,11835 €710,10 €
9.0000,11257 €1.013,13 €
15.0000,10609 €1.591,35 €
21.0000,10225 €2.147,25 €
30.0000,09851 €2.955,30 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €