


AS1FD-M3/H | |
|---|---|
DigiKey Part Number | 112-AS1FD-M3/HTR-ND - Tape & Reel (TR) 112-AS1FD-M3/HCT-ND - Cut Tape (CT) 112-AS1FD-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS1FD-M3/H |
Description | DIODE AVAL 200V 1.5A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 8.8pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 200 V | Mounting Type |
Current - Average Rectified (Io) 1.5A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Supplier Device Package DO-219AB (SMF) |
Speed Standard Recovery >500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| 100 | 0,19680 € | 19,68 € |
| 500 | 0,14816 € | 74,08 € |
| 1.000 | 0,13244 € | 132,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11245 € | 337,35 € |
| 6.000 | 0,10237 € | 614,22 € |
| 9.000 | 0,09723 € | 875,07 € |
| 15.000 | 0,09146 € | 1.371,90 € |
| 21.000 | 0,08804 € | 1.848,84 € |
| 30.000 | 0,08471 € | 2.541,30 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

