



AR3PD-M3/86A | |
|---|---|
DigiKey Part Number | AR3PD-M3/86AGITR-ND - Tape & Reel (TR) AR3PD-M3/86AGICT-ND - Cut Tape (CT) AR3PD-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR3PD-M3/86A |
Description | DIODE AVALANCHE 200V 1.8A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.8A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 140 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 44pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,61800 € | 6,18 € |
| 100 | 0,40540 € | 40,54 € |
| 500 | 0,31420 € | 157,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,26983 € | 404,75 € |
| 3.000 | 0,22283 € | 668,49 € |
| 4.500 | 0,21571 € | 970,70 € |
| 7.500 | 0,20837 € | 1.562,78 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

