


AR1FK-M3/H | |
---|---|
DigiKey Part Number | 112-AR1FK-M3/HTR-ND - Tape & Reel (TR) 112-AR1FK-M3/HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AR1FK-M3/H |
Description | DIODE AVALANCHE 800V 1A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 120 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 9.3pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
10 | 0,21600 € | 2,16 € |
100 | 0,13600 € | 13,60 € |
500 | 0,10140 € | 50,70 € |
1.000 | 0,09018 € | 90,18 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,07591 € | 227,73 € |
6.000 | 0,06871 € | 412,26 € |
9.000 | 0,06504 € | 585,36 € |
15.000 | 0,06091 € | 913,65 € |
21.000 | 0,05847 € | 1.227,87 € |
30.000 | 0,05609 € | 1.682,70 € |
75.000 | 0,05088 € | 3.816,00 € |
150.000 | 0,04932 € | 7.398,00 € |
Unit Price without VAT: | 0,35000 € |
---|---|
Unit Price with VAT: | 0,41650 € |