
90MT160KB | |
|---|---|
DigiKey Part Number | 90MT160KB-ND |
Manufacturer | |
Manufacturer Product Number | 90MT160KB |
Description | BRIDGE RECT 3PHASE 1.6KV 90A MTK |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount MTK |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 90 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case MTK |
Diode Type Three Phase | Supplier Device Package MTK |
Technology Standard | Base Product Number |
Voltage - Peak Reverse (Max) 1.6 kV |

